text.skipToContent text.skipToNavigation

Référence fabricant

NRC12J510TRF

NRC Series 1206 51 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick FIlm Chip Resistor

Nom du fabricant: NIC Components
Emballage standard:
Product Variant Information section
Code de date: 1827
Product Specification Section
Caractéristiques techniques
Attributes Table
Resistance: 51Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock:
475 000
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
49,00 $
USD
Quantité
Prix Internet
5 000
$0.0098
15 000
$0.0081
25 000
$0.0081
100 000
$0.0079
150 000+
$0.0078
Product Variant Information section