text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 18 884 769

Sur commande : 0
Stock d'usine :Stock d'usine : 4 635 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.098
250 $0.0083
750 $0.0051
1 500 $0.0038
2 500+ $0.003
Total :

0,10 $

USD
Attributs
Attributes Table
Resistance 10kΩ
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 150V
No. of Terminations 2
Overload Voltage - Max 150V
Fonctionnalités et applications

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0603JR-0710KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 10K ohms. The RC0603JR-0710KL is Lead-Free/RoHS.