text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 11 050 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 25 Semaines
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000 $0.0026
50 000 $0.0026
125 000 $0.0026
375 000 $0.0025
750 000+ $0.0025
Total :

13,00 $

USD
Attributs
Attributes Table
Resistance 68kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 300V
No. of Terminations 2
Overload Voltage - Max 300V