text.skipToContent text.skipToNavigation

Référence fabricant

URG2012L-332-L-T05

URG Series 0805 0.01 W 3.3 kOhm ±0.01 % ±2 ppm/°C Thin Film Chip Resistor

Nom du fabricant: Susumu
Emballage standard:
Product Variant Information section
Code de date: 1935
Product Specification Section
Caractéristiques techniques
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.01%
Temp Coefficient: ±2ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

Susumu’s new URG series of thin-film chip resistors offers an improvement in reliability as well as in the linearity of its Temperature Coefficient of Resistance (TCR) compared to the high standard set by the existing RG series.

APPLICATIONS
• Precision industrial instruments
• Test and measurement instruments
• Automotive electronics
• Laboratory-grade scales

FEATURES
• ±0.02% maximum drift for load life (2,000 hours at 70°C)
• ±0.05% humidity bias drift
• ±0.02% temperature cycle drift
• ±0.02% high-temperature exposure drift
• Stable when exposed to atmospheric sulfur
• EIA standard package sizes: 0603, 0805 and 1206

Pricing Section
Stock
500
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3 445,00 $
USD
Quantité
Prix Internet
500+
$6.89
Product Variant Information section