
Référence fabricant
MSS5GMHCT
MSS Series 5.5 V 150 mA 4 kHz Through Hole PC Pins Buzzers Indicator
| |||||||||||
Nom du fabricant: | Mallory | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Méthode de montage :Through Hole | ||||||||||
Code de date: | 2032 |
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Cycle de vie du produit:
Caractéristiques techniques
Type: | Electromagnetic |
Sound Level: | 95dBA |
Rated Voltage: | 4.5V to 5.5V |
Frequency: | 4kHz |
Current Rating: | 225mA |
Operating Temp Range: | -30°C to +55°C |
Storage Temperature Range: | -30°C to +60°C |
Termination Style: | PC Pin |
Dimension: | H 13mm x L 23mm x W 23mm |
Color: | Black |
Moisture Sensitivity Level: | 1 |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
Mallory Sound Products has extended its line of IEC 60601-1-8 qualified medical sounders, introducing new, louder alarms, and compact transducers which offer power savings in batterypowered and portable medical equipment.
APPLICATIONS
• Medical equipment
FEATURES
• MSS5G: three priority sounds, low, medium and high
• MSS5GLHCT: three different sounds, low and high with a continuous tone option
• MSS5GLMCT: three different sounds, low and medium with a continuous tone option
• MSS5GMHCT: three different sounds, medium and high with a continuous tone option
• MSS5GL: one tone type, low priority
• MSS5GM: one tone type, medium priority
• MSS5GH: one tone type, high priority
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Through Hole