text.skipToContent text.skipToNavigation

Référence fabricant

MEC-95PD-01-744

MEC Series 10 V 0.5mA 10kHz -38 dB Omnidirectional Electret Condenser Microphone

Nom du fabricant: International Components Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Electret Condenser
Frequency Range: 10kHz to 100Hz
Supply Current: 0.5mA
Ratio (S/N): 38dB
Impedance: 680Ω
Supply Voltage: 1.5V to 10V
Termination Style: Solder Pads
Sensitivity: -3dB
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
151,00 $
USD
Quantité
Prix Internet
100+
$1.51
Product Variant Information section