text.skipToContent text.skipToNavigation

Référence fabricant

MEO-627PN-02-643

MEO Series 10 V 0.5 mA 16kHz -3 dB Omnidirectional Electret Condenser Microphone

Nom du fabricant: International Components Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.5mA
Ratio (S/N): 36dB
Impedance: 2.2kΩ
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Sensitivity: -3dB
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
152,00 $
USD
Quantité
Prix Internet
1+
$1.52
Product Variant Information section