text.skipToContent text.skipToNavigation

Référence fabricant

MEO-96PN-01-603

MEO Series 10V 0.3 mA 16 kHz 40 dB Omnidirectional Electret Condenser Microphone

Nom du fabricant: International Components Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.3mA
Ratio (S/N): 40dB
Impedance: 2.2kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Sensitivity: -60dB
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,37 $
USD
Quantité
Prix Internet
1
$0.37
125
$0.325
300
$0.315
1 250
$0.30
3 000+
$0.295
Product Variant Information section