text.skipToContent text.skipToNavigation

Manufacturer Part #

B57153S100M

B57153 Series 10 Ohm 20 % 2 A Radial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57153S100M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 2A
Tolerance (%): ±20%
B-constant: 2800K
Temperature Range: 0°C to 65°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
5,000+
$0.255
Product Variant Information section