text.skipToContent text.skipToNavigation

Référence fabricant

ACC38-A-M

Natural Nylon Rubber Adhesive Backed Cord Clip

Modèle ECAD:
Nom du fabricant: Panduit
Emballage standard:
Product Variant Information section
Code de date: 2104
Product Specification Section
Caractéristiques techniques
Attributes Table
Material: Nylon
Fonctionnalités et applications
Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems.

ACC Series are clips to hold cords that are available in 3 sizes, cable or wire bundles up to .62" (15.7m) diameter. Bundles are easily snapped into or out of the clips.  The serve for outdoor use are made of nylon and are natural in color.

ACC38-A-M is a 9.7 mm, natural nylon, rubber adhesive backed mounting cord clip.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
49 394
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,44 $
USD
Quantité
Prix Internet
1
$0.44
100
$0.385
300
$0.375
1 000
$0.36
3 000+
$0.35
Product Variant Information section