text.skipToContent text.skipToNavigation

Référence fabricant

PLT1M-M0

Black Weather Resistant 3.9 " Long Miniature Cross Section Cable Tie

Nom du fabricant: Panduit
Emballage standard:
Product Variant Information section
Code de date: 1942
Product Specification Section
Caractéristiques techniques
Attributes Table
Management Type: Cable Ties
Color: Black
Material: Polyamide
Dimension: L  99.06mm
Fonctionnalités et applications

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems.

PLT Series are cable ties available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

 

PLT1M-M0 is a 99 mm, black weather resistant nylon, miniature cross section, cable tie.
Pricing Section
Stock:
21 000
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
61,60 $
USD
Quantité
Prix Internet
1 000
$0.0616
3 000
$0.0512
4 000
$0.0508
10 000
$0.0498
15 000+
$0.0493
Product Variant Information section