text.skipToContent text.skipToNavigation

Référence fabricant

AN-2900

AN Series Aluminum 9.75 oz. NEMA 4X Box With HInged Cover

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The AN NEMA 4X Box with Hinged Cover series offers a heavy duty die cast aluminum NEMA 1, 2, 4, 4X, 12 and 13 boxes with a hinged cover, increasing both adaptability and use.  The hinged cover alloys for easy access without risk or damage to the cover.  The external mounting brackets allow the box to be mounted on walls or panels without having to remove the cover and exposing the internal components to the environment.  The rugged aluminum alloy die cast box is NEMA4X and IP66 rated.  The gasketed covers attach with M4 stainless steel screws and can be easily machined and modified to your particular requirements.  It is available in a black powder coat finish.The AN-2900 is a 9.75 ounce NEMA 4X box with a hinged cover. It has a 3.95 inch X 3.04 inch X 1.98 inch X 1.39 inch external dimension and a 3.69 inch X 2.43 inch X 1.73 inch internal dimension.
Pricing Section
Stock:
0
Commande minimale :
5
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
165,60 $
USD
Quantité
Prix Internet
1
$36.81
3
$34.25
5
$33.12
20
$30.24
30+
$29.45
Product Variant Information section