text.skipToContent text.skipToNavigation

Référence fabricant

PC-11495

PC Series Gray Plastic 8.5 x 8.975 x 4.965 inch Style F Potting Box

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  8.5in x W  8.975in x H  4.965in
Fonctionnalités et applications
The Plasticase Style F Series plastic boxes provide highly decorative and versatile, sloped plastic desktop enclosures in a variety of styles and sizes.  Constructed of high quality plastic materials, the boxes are available in three different versions – no-display, vertical, horizontal.The PC-11495 is a 9.00 inch x 8.50 inch x 5.00 inch vertical style F box.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
98
Délai d'usine :
5-10 Jours
Total 
33,20 $
USD
Quantité
Prix Internet
1
$33.20
3
$31.07
10
$28.88
20
$27.70
40+
$26.56
Product Variant Information section