text.skipToContent text.skipToNavigation

Référence fabricant

PN-1320

NEMA 4x -PN Series Style 1 2.5 ozs. Plastic Box

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PN NEMA 4x Series offers polycarbonate and high impact ABS molded enclosures that meet NEMA 1, 2, 4, 4x, 12, and 13 specifications and are ideal for PBD enclisores, junction boxes and other applications in the electrical and electronic industries.  Available in 3 different styles and UL Listed to UL508-4x specifications (file# E194432).The PN-1320 is a 2.50 ozs. 2.56 inch x 2.28 inch x 1.38 inch x 0.99 inch external dimension style 1 box.
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
1 050
Délai d'usine :
5-10 Jours
Total 
59,10 $
USD
Quantité
Prix Internet
1
$7.10
10
$5.91
25
$5.50
50
$5.21
125+
$4.84
Product Variant Information section