text.skipToContent text.skipToNavigation

Référence fabricant

PS-11279

PS Series 6.30 inch x 3.75 inch x 6.08 inch Textured Body Style D Plastic Box

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PS Plastic Box Style D series offers a line of molded enclosures made from UL rated high impact plastics with a scratch resistance surface.  Interior is plain with no molded-in PCB mounting allowing for more usable space.  Available in two types of finishes and with or without battery compartments, refer to the following prefix description to insure proper ordering.The PS-11279 is a 5.0 oz. 6.30 inch x 3.75 inch x 6.08 x 3.53 inch textured body with smooth insert style D plastic box.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
62
Délai d'usine :
5-10 Jours
Total 
10,72 $
USD
Quantité
Prix Internet
1
$10.72
5
$9.86
20
$9.18
30
$8.99
75+
$8.57
Product Variant Information section