text.skipToContent text.skipToNavigation

Référence fabricant

PT-11630

PT Series Style H 3.00 oz 4.00 inch x 2.00 inch x 0.75 inch PlastiBox

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PT Series offers a number of enclosures in a variety of styles and sizes.  These functional utility enclosures are made from UL rated high impact plastics with scratch resistant finish.The PT-11630 is a 3.00 oz. 4.00 inch x 2.00 inch x 0.75 inch x 3.49 inch style H plastibox.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
367
Délai d'usine :
5-10 Jours
Total 
5,51 $
USD
Quantité
Prix Internet
1
$5.51
10
$4.97
25
$4.78
75
$4.55
150+
$4.41
Product Variant Information section