text.skipToContent text.skipToNavigation

Référence fabricant

37770

Antistatic 13.1875 x 6 x 10 inch 30 Small 5.375 x 2.25 x 1.25 in Drawer Cabinet

Nom du fabricant: Desco Industries Inc.
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: L  13.1875in x W  6in x H  10in
Fonctionnalités et applications

The 37770 is a Antistatic 13.1875 x 6 x 10 inch 30 Small 5.375 x 2.25 x 1.25 in Drawer Cabinet.

Features:

  • Multi-sized drawers are designed for segregating ESD sensitive components
  • Used for kitting item at the workstation
  • When drawers are closed, item are shielded dy "Faraday cage:effect,restricting electrostatic charges to exterior
  • Containers include conductive plastic handles
  • No assembly required
  • Labels for drawers are included
  • Made from 100% recycled material, and is 100% recyclable
  • Made in America
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
99,36 $
USD
Quantité
Prix Internet
1+
$99.36
Product Variant Information section