text.skipToContent text.skipToNavigation

Référence fabricant

VR-8924

Large Black Plastic 66.56 " x 22.00 " x 26.00 " ValuRack

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: L  66.56in x W  22in x H  26in
Fonctionnalités et applications
The ValuRack is available in different weight and sizes and design features.  The ValuRack is EIA-310 compliant for 19” panel width equipment; has integral, full height, front panel mounting rails and has a large 10 inch square cable access at the bottom.The VR-8924 is a 66.56” x 22.00” x 26.00”, 106 lbs., EIA-310 compliant ValuRack black finish cabinet rack.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
714,64 $
USD
Quantité
Prix Internet
1
$714.64
2
$639.19
3
$598.81
4+
$571.71
Product Variant Information section