text.skipToContent text.skipToNavigation

Référence fabricant

PE-1600

PE Series 1.00 lb. 3.50 inch High Panel Extender

Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PE Panel Extenders Series provide heavy gauge steel brackets that extend panels 5 inches beyond normal panel mounting rails.  Design features include panel mounting holes on EIA universal spacing.  Available in a stylish black finish and include all mounting hardware.The PE-1600 is a 1.00 lb. 3.50 inch panel height panel extender.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
42
Délai d'usine :
5-10 Jours
Total 
24,44 $
USD
Quantité
Prix Internet
1
$24.44
4
$22.47
10
$21.26
25
$20.11
40+
$19.55
Product Variant Information section