text.skipToContent text.skipToNavigation

Référence fabricant

WRR-2242

WRR Series 42.00" x 19.00" Wall Mount Rack

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Wall Mount Rack Series provide open rack provisions when floor mounting space is not available.  They feature 19 inch wide panel space with mounting holes tapped with #12-24 thread on E.I.A. universal spacing on both front and rear flanges.  Racks have been tested to 400# equipment load capacity.

The WRR-2242 is a 27.00 lbs. 8.00 inch deep 42.00 inch x 19.00 inch wall mount rack.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
247,54 $
USD
Quantité
Prix Internet
1
$247.54
2
$231.46
3
$222.54
5
$211.79
10+
$198.03
Product Variant Information section