text.skipToContent text.skipToNavigation

Référence fabricant

THT-13-473-10

THT Series 0.25 x 1.25" White Polyester Thermal Transfer Labels - 10K/Roll

Nom du fabricant: Brady
Emballage standard:
Product Variant Information section
Code de date: 1934
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.25in x W  1.25in
Fonctionnalités et applications
  Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

 Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-13-473-10 is a Thermal Transfer Printable Label made of static dissipative polyester.  This label is 1.250" wide x .250" high with a printable area of 1.250" wide x .250" high.

 These labels are packages 10,000 labels per roll.

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
159,74 $
USD
Quantité
Prix Internet
1
$159.74
2
$142.87
3
$133.85
4+
$127.79
Product Variant Information section