text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 12

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $750.00
Total :

750,00 $

USD
Attributs
Attributes Table
Type Bar Solder
Melting Point 217°C to 218°C
Alloy Composition SN96.5/AG3/CU0.5
Fonctionnalités et applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester E-Bar bar solder is desgined specifically for electrical, electronic and mechanical applications requiring bar solder that meets or exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-7068-0000 from Kester is a Lead Free E-bar bar solder composed of 96.5 % Tin, 3% Silver and 0.5 % Copper. The 04-7068-0000 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.