text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $20.95
4 $19.88
10 $19.20
25 $18.55
40+ $18.22
Total :

20,95 $

USD
Attributs
Attributes Table
Type Bar Solder
Melting Point 180°C
Process Leaded
Alloy Composition SN63/PB37
Fonctionnalités et applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Flo-Bar is extruded 8.5 or 10 pound bar solder. Flo-Bar is used in applications requiring a larger size bar for solder feeding systems. Flo-Bar is available as Ultrapure® and Ultra Low Dross grade solder.

The 07-6337-0050 from Kester ia an Ultrapure® Flo-Bar bar solder composed of 63 % Tin and 37 % Lead. 07-6337-0050 is sold in 50 pound boxes consisting of 5 bars weighing 10 pounds each.