text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 87

Sur commande :Order inventroy details 156
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $17.20
4 $16.32
10 $15.76
25 $15.23
40+ $14.96
Total :

17,20 $

USD
Attributs
Attributes Table
Material Transparent Metal In
Dimension W  6in x L  14in
Fonctionnalités et applications

3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 100614 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 6” x 14" without a zipper. 

Bags are packaged 100 per pack.