text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 66

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $9.78
5 $9.49
20 $9.08
30 $8.96
75+ $8.70
Total :

9,78 $

USD
Attributs
Attributes Table
Material Transparent Metal In
Dimension W  2in x L  3in
Fonctionnalités et applications

3M is a diversified technology company serving customers and communities with innovative products and services. 3M provides complete solutions to meet the challenge of electrostatic discharge (ESD) and adverse environmental conditions during handling and transportation.

The 3M / SCC 1000 is recognized as the most consistently reliable, readily available, and most competitively priced static-shield bag in the electronics industry. This transparent, metal-in, static-shielding bag provides a static safe environment for sensitive electronic devices. The SCC 1000 is available in over 100 standard sizes.

The 30023 Static Shield Transparent Metal-In bag from 3M/SCC is a 2 inch x 3 inch bag with a zipper. 

Bags are packaged 100 per pack.