text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 53

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 6 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $5.51
20 $4.83
50 $4.48
125 $4.16
300+ $3.87
Total :

5,51 $

USD
Fonctionnalités et applications

The ISL6123IRZA is an integrated 4-channel controlled-on/controlled-off power-supply sequence controller with supply monitoring, fault protection and a sequence completed signal (RESET).

Features:

  • Enables Arbitrary Turn-on and Turn-off Sequencing of Up to Four Power Supplies (0.7V to 5V)
  • Operates From 1.5 V to 5 V Supply Voltage
  • Supplies VDD +5.3 V of Charge Pumped Gate Drive
  • Adjustable Voltage Slew Rate for Each Rail
  • Multiple Sequencers Can be Daisy-Chained to Sequence an Infinite Number of Independent Supplies
    Glitch Immunity
  • Undervoltage Lockout for Each Supply
  • 1 µA Sleep State (ISL6123, ISL6130)
  • Active High (ISL6123, ISL6130) ENABLE
  • Active Open Drain Version Available (ISL6125)
  • Voltage-determined Sequence (ISL6126, ISL6130)
  • Pre-programmed Sequence Available (ISL6127)
  • Dual Channel Groupings (ISL6128)
  • QFN Package
  • Pb-free (RoHS-compliant)

Applications:

  • Graphics Cards
  • FPGA/ASIC/Microprocessor/PowerPC Supply Sequencing
  • Network Routers
  • Telecommunications Systems