text.skipToContent text.skipToNavigation

Référence fabricant

73450

Statshield Blue Small 34 - 36 inch Chest 19.5 inch Sleeve V-Neck Overshirt

Modèle ECAD:
Nom du fabricant: Desco Industries Inc.
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Desco Industries Inc. 73450 - Caractéristiques techniques
Attributes Table
Material: Polyester with minimum 9% Carbon Fibers
Size: Small
Color: Blue
$Fonctionnalités et applications

The Desco Statshield Overshirt with V-Neck are designed to be antistatic, low tribocharging and offer protection to ESD sensitive items from electrostatic fields generated by clothing on the user’s body.

Features:

  • Creates Faraday Cage Effect
    • Shields charges on operator’s clothing from ESD susceptible items.
  • 9% Carbon Conductive Nylon Fibers Woven In Chain-Link Design
    • Provides continuous and consistent shielding throughout garment.
  • Panel To Panel Conductivity. RTT < 10E7 ohms
    • Meets Static Control Garment required limit of ANSI/ESD S20.20 < 1 x10E11 ohms tested per ANSI/ESD STM 2.1
  • 1 Year / 50 Launderings Limited Warranty
  • Made in the United States of America
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
16,49 $
USD
Quantité
Prix Internet
1
$16.49
4
$16.28
15
$16.08
40
$15.94
100+
$15.70
Product Variant Information section