text.skipToContent text.skipToNavigation

Référence fabricant

BXDR-60LT-U220P-01-A

100 - 277Vac, 60W, 0 - 2000mA, 14-55V, [0-10V, DAL...], IP20 LED Driver

Modèle ECAD:
Nom du fabricant: Bridgelux
Emballage standard:
Product Variant Information section
Code de date: 2044
Product Specification Section
Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 14V
Maximum Output Voltage: 55V
Minimum Output Current: 0mA
Maximum Output Current: 2000mA
Input Power Factor: 0.9
Efficiency: 81%
Number of Output Channels: 2
Certifications: CCC,CE,cUL,ENEC,UL,UL Class P
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI 2 DT8,0-10V
Minimum Dimming Level: 0.1%
Is Dim to Off: True
Pricing Section
Stock globale:
31
États-Unis:
31
Sur commande :Order inventroy details
50
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
61,88 $
USD
Quantité
Prix Internet
1
$61.88
4
$57.60
15
$53.80
30
$51.90
75+
$49.50
Product Variant Information section