text.skipToContent text.skipToNavigation

Référence fabricant

ISL28408FBZ-T7

ISL28408: 40V Precision Single Supply Rail-to-Rail Output Low Power Op Amp

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 330µV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: -13nA
Supply Voltage: 3V to 40V
Common Mode Rejection Ratio: 123dB
Supply Current: 270µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 128dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Low Noise: 15.8nV/√Hz
Output Current: 19mA
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
4 600,00 $
USD
Quantité
Prix Internet
1 000
$4.60
2 000+
$3.68
Product Variant Information section