text.skipToContent text.skipToNavigation

Référence fabricant

LMV324IPT

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2315
Product Specification Section
STMicroelectronics LMV324IPT - Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 95nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 48°
Low Noise: 40nV/√Hz
Output Current: 48mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LMV324IPT is a (single, dual and quad) answers the need for low-cost, generalpurpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current and 1 MHz gain bandwidth product (GBP).

With such a low consumption and a sufficient GBP for many applications, these op-amps are very well-suited for any kind of battery supplied and portable equipment application.

Features:

  • Operating range from VCC = 2.7 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Low supply current (145 μA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage

Applications:

  • Two-cell battery powered systems
  • Battery powered electronic equipment
  • Cordless phones
  • Personal medical care (glucose meters)
  • Laptops
  • PDAs
Pricing Section
Stock global :
202 500
d’Allemagne (En ligne seulement):
202 500
Sur commande :Order inventroy details
47 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
562,50 $
USD
Quantité
Prix Internet
2 500
$0.225
5 000
$0.22
7 500
$0.22
10 000
$0.215
12 500+
$0.21
Product Variant Information section