text.skipToContent text.skipToNavigation

Référence fabricant

MAX333ACUP+

MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch - TSSOP-20

Modèle ECAD:
Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2204
Product Specification Section
Maxim Integrated MAX333ACUP+ - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.25mA
ON Resistance: 45Ω
Supply Voltage: ±20V
Turn-on Delay Time: 175ns
Turn-off Delay Time: 145ns
Break-Before-Make-Time: 10ns
Input Capacitance: 5pF
Crosstalk: 78dB
Off-Isolation: 72dB
Operating Temp Range: 0°C to 70°C
Rated Power: 559mW
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
74
États-Unis:
74
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
74
Multiples de :
74
Total 
660,08 $
USD
Quantité
Prix Internet
2
$10.66
5
$9.86
20
$9.22
40
$8.92
100+
$8.53
Product Variant Information section