text.skipToContent text.skipToNavigation

Référence fabricant

MCP4811-E/P

MCP4811 Series 1 Ch 10-bit SPI Interface Digital-to-Analog Converter - PDIP-8

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Setting Time: 4.5µs
On-Chip DAC: 1-chx10-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The MCP4811-E/MC is a single channel 10-bit Digital-to-Analog Converter (DAC) with high precision internal voltage reference and SPI Interface, available in through hole PDIP-8 package.

This device offers high accuracy and low power consumption. 

Features:

  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048 V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Stock:
0
Commande minimale :
300
Multiples de :
60
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
366,00 $
USD
Quantité
Prix Internet
60
$1.35
120+
$1.22
Product Variant Information section