text.skipToContent text.skipToNavigation

Référence fabricant

GS9074ACNE3

GS9074A Series 3.3 V 65 mA 360 Mbps (max) HD-LINX® II Adaptive Cable Equalizer

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Semtech GS9074ACNE3 - Caractéristiques techniques
Attributes Table
Resolution: 360Mb
Interface: Analog
Supply Voltage: 3.3V
Power Consumption: 215mW
Fonctionnalités et applications

The GS9074ACNE3 is a second-generation high speed BiCMOS integrated circuit designed to equalize and restore signals received over 75 Ω co-axial cable.

The GS9074A is designed to support SMPTE 259M, and is optimized for performance at 270 Mb/s.

Features:

  • SMPTE 259M compliant
  • Automatic cable equalization
  • Multi-standard operation from 143 Mb/s to 360 Mb/s
  • Supports DVB-ASI at 270 Mb/s
  • Small footprint (4 mm x 4 mm)
  • Pb-free and RoHS compliant
  • Manual bypass (useful for low data rates with slow rise/fall times)
  • Performance optimized for 270Mb/s
  • Typical maximum equalized length of Belden 1694A cable: 350 m at 270 Mb/s
  • 50 O differential output (with internal 50 O pull-ups)
  • Manual output mute or programmable mute based on max cable length adjust
  • Single 3.3V power supply operation
  • Operating temperature range: 0°C to +70°C

Applications:

  • SMPTE 259M Coaxial Cable Serial Digital Interfaces
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
100
Multiples de :
100
Total 
1 044,00 $
USD
Quantité
Prix Internet
100
$10.44
200
$10.39
300
$10.36
400
$10.34
500+
$10.27
Product Variant Information section