text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande :Order inventroy details 2 500
Stock d'usine :Stock d'usine : 0
Délai d'usine : 7 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $2.14
Total :

5 350,00 $

USD
Attributs
Attributes Table
No of Positions 100
No of Channels 1
Interface Up-Down / Increment Controlled
Wiper Storage Non-Volatile
Resistance 10kΩ
Tolerance ±20%
Supply Voltage 2.7V to 5.5V
Supply Current 400µA
Operating Temp Range -40°C to +85°C
Wiper Resistance 400Ω
Temp Coefficient (ppm/C) 750ppm/°C
Moisture Sensitivity Level 1