text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 16 000
Délai d'usine : 6 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $1.41
Total :

3 525,00 $

USD
Attributs
Attributes Table
No of Positions 128
No of Channels 3
Interface 2-Wire
Wiper Storage Non-Volatile
Resistance 10kΩ/90kΩ
Tolerance ±20%
Supply Voltage 2.7V to 5.5V
Operating Temp Range -40°C to +85°C
Wiper Resistance 250Ω
Temp Coefficient (ppm/C) ±300ppm/°C
Moisture Sensitivity Level 1