text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 500

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 6 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $0.81
Total :

2 025,00 $

USD
Attributs
Attributes Table
No of Positions 32
No of Channels 1
Interface 3-Wire
Wiper Storage Volatile
Resistance 200kΩ
Tolerance ±25%
Supply Voltage 2.7V to 5.5V
Supply Current 0.6µA
Operating Temp Range -40°C to +85°C
Wiper Resistance 400Ω
Temp Coefficient (ppm/C) 50ppm/°C
Moisture Sensitivity Level 1