text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande :Order inventroy details 2 500
Stock d'usine :Stock d'usine : 10 000
Délai d'usine : 6 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $0.755
Total :

1 887,50 $

USD
Attributs
Attributes Table
No of Positions 256
No of Channels 1
Interface SPI
Wiper Storage Volatile
Resistance 50kΩ
Tolerance ±25%
Supply Voltage 1.7V to 5.5V
Supply Current 25µA
Operating Temp Range -40°C to +125°C
Wiper Resistance 25Ω
Temp Coefficient (ppm/C) 50ppm/°C
Moisture Sensitivity Level 1