text.skipToContent text.skipToNavigation

Référence fabricant

MAX5407EKA+T

MAX5407 Series Volatile 32 Tap 20 kOhm Low-Power Digital Potentiometer - SOT23-8

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2012
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: Up-Down / 2-Wire / Serial
Wiper Storage: Volatile
Resistance: 20kΩ
Tolerance: ±25%
Supply Voltage: 2.7V to 5.5V
Supply Current: 100µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 400Ω
Temp Coefficient (ppm/C): 35ppm/°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
5 000
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
3 400,00 $
USD
Quantité
Prix Internet
2 500
$1.36
5 000
$1.10
7 500+
$1.09
Product Variant Information section