text.skipToContent text.skipToNavigation

Référence fabricant

MCP4018T-103E/LT

10K, I2C SINGLE, 7-BIT, VOLATILE MEMORY

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1944
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 80µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP4018 series devices offer a wide range of product offerings using an I2C™Compatible interface.

This family of devices support a 7-bit resistor network, volatile memory configuration, and potentiometer and rheostat pinouts. This device family is offered in miniature 5 and 6 lead SC-70 packaging. 

Features:

  • Potentiometer or Rheostat configuration options
  • 7-bit: Resistor Network Resolution
    • 127 Resistors (128 Steps)
  • Zero Scale to Full Scale Wiper operation
  • RAB Resistances: 5 kohm, 10 kohm, 50 kohm or 100 kohm
  • Low Wiper Resistance: 100 ohm (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • Simple I2C™Compatible Protocol with read & write commands
  • Brown-out reset protection (1.5 V typical)
  • Power-on Default Wiper Setting (Mid-scale)
  • Low-Power Operation: 2.5 μA Static Current (typ)
  • Wide Operating Voltage Range:
    • 2.7 V to 5.5 V - Device Characteristics Specified
    • 1.8 V to 5.5 V - Device Operation

View the complete product family of MCP4018 series Digital Potentiometer

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
0,80 $
USD
Quantité
Prix Internet
1
$0.80
50
$0.635
100
$0.61
500
$0.555
1 500+
$0.52
Product Variant Information section