text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 3 000

Sur commande : 0
Stock d'usine :Stock d'usine : 42 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.75
250 $0.54
500 $0.52
750 $0.51
1 500+ $0.49
Total :

1,50 $

USD
Attributs
Attributes Table
No of Positions 128
No of Channels 1
Interface I2C
Wiper Storage Volatile
Resistance 50kΩ
Tolerance ±20%
Supply Voltage 1.8V to 5.5V
Supply Current 45µA
Operating Temp Range -40°C to +125°C
Resolution 7b
Wiper Resistance 100Ω
Temp Coefficient (ppm/C) 150ppm/°C