text.skipToContent text.skipToNavigation

Référence fabricant

CBT3257AD,118

CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16

Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1901
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
Supply Current: 3µA
ON Resistance: 10Ω
Propagation Delay: 0.25ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The CBT3257AD,118 is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. It is available in DHVQFN16 package.

Features:

  • 5 W switch connectiobetweetwo ports
  • TTL-compatible input levels
  • Minimal propagatiodelay through the switch
  • Latch-up protectioexceeds 500 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

 

 

 
Pricing Section
Stock:
0
Commande minimale :
7 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
930,00 $
USD
Quantité
Prix Internet
2 500
$0.126
7 500
$0.124
10 000
$0.123
25 000
$0.122
37 500+
$0.121