text.skipToContent text.skipToNavigation

Référence fabricant

MC100EL56DWG

MC Series 5 V 2:1 SMT ECL Dual Differential Multiplexer - SOIC-20W

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2027
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Multiplexer
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 4.2V to 5.7V
Style d'emballage :  SOIC-20W
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100EL56 5V ECL Dual Differential 2:1 Multiplexer.

The MC100EL56 is a dual, fully differential 2:1 multiplexer. The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals. Multiple VBB pins are provided to ease AC coupling input signals. The VBB pins, an internally generated voltage supply, are available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The device features both individual and common select inputs to address both data path and random logic applications. The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open, the D input will pull down to VEE. The D input will bias around VCC/2 forcing the Q output LOW.

Key Features:

  • 580 ps Typical Propagation Delays.
  • Separate and Common Select.
  • The 100 Series Contains Temperature Compensation.
  • PECL Mode Operating Range:
    • VCC = 4.2 V to 5.7 V with VEE = 0 V.
  • NECL Mode Operating Range:
    • VCC = 0 V with VEE = −4.2 V to −5.7 V.
  • Internal Input Pulldown Resistors on D(s), SEL(s), and COM_SEL.
  • Q Output will Default LOW with Inputs Open or at VEE.
  • Pb−Free Packages are Available.

To learn more about the MC100EL56 product family, Click Here

Pricing Section
Stock globale:
114
d’Allemagne (En ligne seulement):
114
Sur commande :
0
Stock d'usine :Stock d'usine :
836
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
13,55 $
USD
Quantité
Prix Internet
1
$13.55
10
$12.38
30
$11.86
125
$11.22
300+
$10.84
Product Variant Information section