Manufacturer Part #
PI5V330SQEX
PI5V330 Quad 2 Channel 5 V 7 Ohm Video Mux/DeMux QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Pericom Saronix-eCera PI5V330SQEX - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that products listed below will no longer be available from Diodes Incorporated. For select parts on this PCN, replacement parts are being offered and are available for immediate substitution. Some parts on this PCN will have a life-time buy opportunity and are available until the last order date of 05 Mar, 2024 with a last ship date of 08, September, 2024 (subject to availability).Diodes reserves the right to make devices where no life-time buy opportunity (Tables 2 and 4) is offered obsolete without further notification. Please contact your local Diodes representatives for any questions or additional information.IMPACTTable 1 - EOL Devices with Life-time Buy Opportunity and Replacement PartsTable 2 - EOL Devices with No Life-time Buy Opportunity and Replacement PartsTable 3 - EOL Devices with Life-time Buy Opportunity and No Replacement PartsTable 4 - EOL Devices with No Life-time Buy Opportunity and No Replacement Parts
Release of 200mm wafer diameter for transient voltage suppressor diodes in SOT1061.Details of this changeRelease of 200mm wafer diameter for transient voltage suppresor diodes in SOT1061 package.Old products: Production using 150mm wafer diameter.Changed products: Production using 150 and 200mm wafer diameter.Please refer to the Self Qualification Report for details and list of affected product types.Production on 200mm wafer diameter implies the use of the respective 200mm wafer process technology.Why do we implement this change?- Improved supply situation by capacity expansion in the wafer fab- State of the art technology by continuous alignment with world class technology trends- Increased flexibility and improved volume ramp-upIdentification of affected productsThe 200mm products can be identified by a marker on the die surface.
Part Status:
Pericom Saronix-eCera PI5V330SQEX - Technical Attributes
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 4.75V to 5.25V |
| ON Resistance: | 7Ω |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount