text.skipToContent text.skipToNavigation

Référence fabricant

IR2166PBF

IR2166 Series 15.6 V 10 mA Through Hole PFC & Ballast Control IC - DIP-16

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Circuit Type: PFC/Ballast Control
Supply Voltage: 11.5V to 15.6V
Supply Current-Max: 10mA
Output Current: ±500mA
Style d'emballage :  DIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications

The IR2166PBF is a 600 V, fully integrated, fully protected ballast control IC. It is designed to drive all types of fluorescent lamps.

The PFC circuitry operates in critical conduction mode and provides for high PF, low THD and DC Bus regulation.

Features:

  • PFC, Ballast control and half-bridge driver in one IC
  • Critical conduction mode boost type PFC
  • No PFC current sense resistor required
  • Programmable preheat frequency
  • Programmable preheat time
  • Programmable run frequency
  • Programmable over-current protection
  • Programmable end-of-life protection
  • Programmable dead time
  • Internal ignition ramp
  • Internal fault counter
  • DC bus under-voltage reset
  • Shutdown pin with hysteresis
  • Internal 15.6V zener clamp diode on Vcc
  • Micropower startup (150μA)
  • Latch immunity and ESD protection
  • Parts also available LEAD-FREE
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
217 300
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,35 $
USD
Quantité
Prix Internet
1
$2.35
40
$2.11
150
$2.03
500
$1.96
2 000+
$1.88
Product Variant Information section