text.skipToContent text.skipToNavigation

Référence fabricant

IR2520DSTRPBF

IR2520DS Series 600 V 80 uA 15.6 V Surface Mount Ballast Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 1842
Product Specification Section
Caractéristiques techniques
Attributes Table
Circuit Type: Adaptive Ballast
Operating Frequency: 86kHz
Supply Voltage: 11.4V to 15.4V
Supply Current-Max: 10mA
Output Current: 230mA
Clamping Voltage-Max: 15.4V
Turn On Threshold Voltage: 12.6V
Turn Off Threshold Voltage: 10V
Thermal Resistance: 200°C/W
Power Dissipation: 0.625W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
2 500
États-Unis:
2 500
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 525,00 $
USD
Quantité
Prix Internet
2 500
$1.41
5 000
$1.14
7 500+
$1.13
Product Variant Information section