text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 3 000
Quantité Prix Internet
1 $0.52
250 $0.285
500 $0.26
750 $0.25
1 500+ $0.23
Total :

0,52 $

USD
Attributs
Attributes Table
Configuration High Side
No of Elements Single
On-state Resistance-Max 55mΩ
Rated Current-Max 2.8A
Fonctionnalités et applications

The FDC6331L is a 8 V, 2.8 A High Side Integrated Load Switch available in SSOT-6 Package. It has an Operating temperature ranging between -55 °C to +150 °C.

This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.8A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) that drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Product Features:

  • –2.8 A, –8 V.
  • RDS(ON) = 55 mΩ @ VGS = –4.5 V
  • RDS(ON) = 70 mΩ @ VGS = –2.5 V
  • RDS(ON) = 100 mΩ @ VGS = –1.8 V
  • Control MOSFET (Q1) includes Zener protection forESD ruggedness (6KV Human body model)
  • High performance trench technology for extremelylow RDS(ON)

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Routers & LAN Switches
  • Storage & Peripherals
  • Media Tablets
  • Medical Electronics/Devices