text.skipToContent text.skipToNavigation

Référence fabricant

MIC2505-1YM-TR

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 2A
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2505-1YM TR is a MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8 package .

Product Features:

  • Low MOSFET on resistance to 2.7V
  • 30mΩ typical at 5V (MIC2505-series)
  • 35mΩ typical at 3.3V (MIC2505-series)
  • 2.7V to 7.5V input
  • 110μA typical on-state supply current
  • 1μA typical off-state supply current
  • Output can be forced higher than input (off-state)
  • Current limit
  • Thermal shutdown
  • 2.5V undervoltage lockout (UVLO)
  • Open-load detection
  • Open-drain fault flag
  • 5ms (slow) turn-on and fast turnoff
  • Logic-level control/enable input

Applications:

  • USB Power Distribution
  • 3.3V and 5V power management
  • PC Card card inrush limiting switch
  • Hot plug-in power supplies
  • Battery-charger circuits
  • PDAs
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
5 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
2 237,50 $
USD
Quantité
Prix Internet
2 500+
$0.895
Product Variant Information section