text.skipToContent text.skipToNavigation

Référence fabricant

MIC94080YFT-TR

HIGH-SIDE LOAD SWITCH, 1.5A, 67MOHM

Nom du fabricant: Microchip
Emballage standard:
Code de date: 1340
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 60ns
Turn-on Delay Time: 0.4µs
Rise Time: 0.4µs
Fall Time: 20ns
Style d'emballage :  TMLF-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC94080YFT TR is a high-side load switch designed to operate from 1.7 V to 5.5 V input voltage with an internal 67 mΩ RDSON P-Channel MOSFET which enables the device to support up to 2 A of continuous current.

Features:

  • 0.85mm x 0.85mm space saving 4-pin Thin MLF® package
  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 67 mΩ RDSON
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Soft-Start: MIC94082/3 (800μs), MIC94084/5 (120μs)
  • Load discharge circuit: MIC94081, MIC94083, MIC94085
  • Ultra fast turn off time
  • Junction operating temperature from -40ºC to +125ºC

Applications:

  • Cellular phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Portable instrumentation
  • Other Portable applications
  • PDAs
  • GPS Modules
  • Industrial and DataComm equipment

View the available list of high-side load switches

Pricing Section
Stock:
368
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
0,53 $
USD
Quantité
Prix Internet
1
$0.53
50
$0.42
100
$0.405
500
$0.365
1 500+
$0.345