text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 25 726

Sur commande : 0
Stock d'usine :Stock d'usine : 87 000
Délai d'usine : 12 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.53
250 $0.225
500 $0.20
750 $0.188
1 500+ $0.169
Total :

1,06 $

USD
Attributs
Attributes Table
Configuration High Side
No of Elements Single
On-state Resistance-Max 165mΩ
Rated Current-Max 1.2A
Fonctionnalités et applications

The SI1869DH-T1-E3 is a load switch with level-shift includes both p and n-channel mosfet in a single SC70-6 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs: 1.8 V Rated
  • ESD Protected: 2000 V On Input Switch, VON/OFF
  • 165 mΩ Low RDS(on)
  • 1.8 to 20 V Input
  • 1.5 to 8 V Logic Level Control
  • Low Profile, Small Footprint SC70-6 Package
  • Adjustable Slew-Rate
  • Compliant to RoHS Directive 2002/95/EC
  • Applications:
  • Level Shift for Portable Devices