text.skipToContent text.skipToNavigation

Référence fabricant

SIP32103DB-T1-GE1

SIP32103 Series 5.5 V 7 A 6.5 mOhm Bi-Directional Battery Switch - WCSP-12

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: General
Input Voltage: 2.3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 10mΩ
Rated Current-Max: 7A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 2.4ms
Turn-on Delay Time: 0.5ms
Current - Limit: 15A
Rise Time: 1ms
Fall Time: 1ms
Méthode de montage : Surface Mount
Pricing Section
Stock
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Total 
2 205,00 $
USD
Quantité
Prix Internet
3 000
$0.735
6 000+
$0.64
Product Variant Information section